
| C91-NWO24H-CWO | |
|---|---|
| DigiKey Part Number | 28-C91-NWO24H-CWO-ND | 
| Manufacturer | |
| Manufacturer Product Number | C91-NWO24H-CWO | 
| Description | LED PNL IND ORANGE CLR 7.10MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Panel Indicator Orange Clear 30° 24V 20mA Wire Wrap, 0.201" (5.1mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Visual Communications Company - VCC | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Orange | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Ratings | Vf (Typ), If (Max) | |
| Voltage | 24V | |
| Current | 20mA | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 0.29" (7.37mm) | |
| Lens Size | 7.10mm Dia | |
| Lens Style | Round with Flat Top | |
| Millicandela Rating | 2000mcd | |
| Wavelength - Peak | 605nm | |
| Viewing Angle | 30° | |
| Termination Style | Wire Wrap, 0.201" (5.1mm) | |
| Ingress Protection | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 7,16480 € | 716,48 € | 
| Unit Price without VAT: | 7,16480 € | 
|---|---|
| Unit Price with VAT: | 8,88435 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece