Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR-1-3036-9910-I | |
|---|---|
DigiKey Part Number  | 28-CR-1-3036-9910-I-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CR-1-3036-9910-I  | 
Description  | LED PNL IND RED WIRE LEADS  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Panel Indicator Red 20° 24V 20mA Wire Leads - 6.000" (152.40mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Visual Communications Company - VCC  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | LED  | |
Lamp Color  | Red  | |
Lens Color  | Red  | |
Lens Transparency  | -  | |
Ratings  | DC  | |
Voltage  | 24V  | |
Current  | 20mA  | |
Panel Cutout Shape  | Round  | |
Panel Cutout Dimensions  | 0.32" (8.10mm)  | |
Lens Size  | -  | |
Lens Style  | Round with Domed Top  | |
Millicandela Rating  | 2800mcd  | |
Wavelength - Peak  | 660nm  | |
Viewing Angle  | 20°  | |
Termination Style  | Wire Leads - 6.000" (152.40mm)  | |
Ingress Protection  | IP66  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 10,54060 € | 1.054,06 € | 
| Unit Price without VAT: | 10,54060 € | 
|---|---|
| Unit Price with VAT: | 13,07034 € | 


