CMD28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD28-21SRC/TR8

DigiKey Part Number
L62611TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMD28-21SRC/TR8
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 2.00mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
1.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.