Similar

7511F2 | |
|---|---|
DigiKey Part Number | 7511F2-ND |
Manufacturer | |
Manufacturer Product Number | 7511F2 |
Description | LIGHT PIPE ARRAY FOR 7016X LED |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid |
EDA/CAD Models | 7511F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | - |


