Similar

7011X1/7 | |
|---|---|
DigiKey Part Number | L61017TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7011X1/7 |
Description | LED RED/YLW CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Yellow LED Indication - Discrete 1.7V Red, 2.1V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7011X1/7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 1.7V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm Red, 570nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm |


