Image for 387R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387R

DigiKey Part Number
387R-ND
Manufacturer
Manufacturer Product Number
387R
Description
LAMP INCAND RT-1.75 MIDG FLA 28V
Customer Reference
Detailed Description
Incandescent Lamp Red 28V Round with Domed Top RT-1 3/4 Midget Flange
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Incandescent
Color
Red
Voltage Rating
28V
MSCP (Mean Spherical Candle Power)
0.3
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Midget Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.