
WF135373BQ50238BJ1 | |
|---|---|
DigiKey Part Number | WF135373BQ50238BJ1-ND |
Manufacturer | |
Manufacturer Product Number | WF135373BQ50238BJ1 |
Description | CAP CER 5000PF 25KV SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5000 pF ±20% 25000V (25kV) Ceramic Capacitor Nonstandard, Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | WF135373BQ50238BJ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Screw Terminals | |
Size / Dimension | 5.315" Dia (135.00mm) | |
Height - Seated (Max) | 14.685" (373.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.945,41000 € | 5.945,41 € |
| Unit Price without VAT: | 5.945,41000 € |
|---|---|
| Unit Price with VAT: | 7.372,30840 € |

