
TVC2335CT-50R0JN-2T-10TR | |
|---|---|
DigiKey Part Number | 4353-TVC2335CT-50R0JN-2T-10TR-ND - Tape & Reel (TR) 4353-TVC2335CT-50R0JN-2T-10TRCT-ND - Cut Tape (CT) 4353-TVC2335CT-50R0JN-2T-10TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVC2335CT-50R0JN-2T-10TR |
Description | DC-3GHZ 150W 50OHM ALN CHIP TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30W Terminator Specialized Resistor Thick Film Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thick Film | |
Power (Watts) | 30W | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,45000 € | 94,50 € |
| 25 | 8,99120 € | 224,78 € |
| 50 | 8,72540 € | 436,27 € |
| 100 | 8,66400 € | 866,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,17362 € | 4.086,81 € |
| 1.000 | 8,07406 € | 8.074,06 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 14,19800 € |

