
SE30124-M3/I | |
|---|---|
DigiKey Part Number | 112-SE30124-M3/ITR-ND - Tape & Reel (TR) 112-SE30124-M3/ICT-ND - Cut Tape (CT) 112-SE30124-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30124-M3/I |
Description | DIODE STD 1200V 4.2A DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 4.2A Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 4.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 35pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-218AB | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,69600 € | 26,96 € |
| 100 | 1,91470 € | 191,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,47765 € | 1.108,24 € |
| 1.500 | 1,46302 € | 2.194,53 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 5,04680 € |


