
AA0100-250-7X | |
|---|---|
DigiKey Part Number | 4353-AA0100-250-7X-ND |
Manufacturer | |
Manufacturer Product Number | AA0100-250-7X |
Description | 250W (1DB) DC-3GHZ ALN FLANGED A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 250W 3L-FLG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 250W | |
Impedance | 50 Ohms | |
Package / Case | 3L-FLG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| 16 | 21,96625 € | 351,46 € |
| 32 | 21,22344 € | 679,15 € |
| 56 | 21,10589 € | 1.181,93 € |
| 104 | 20,83654 € | 2.167,00 € |
| 256 | 20,35242 € | 5.210,22 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 32,50040 € |

