


PAC300002009FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300002009FAC000CT-ND - Cut Tape (CT) 749-PAC300002009FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300002009FAC000 |
Description | RES 20 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC300002009FAC000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,67920 € | 16,98 € |
| 50 | 0,60860 € | 30,43 € |
| 100 | 0,54880 € | 54,88 € |
| 250 | 0,48308 € | 120,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44194 € | 220,97 € |
| 1.000 | 0,40700 € | 407,00 € |
| 1.500 | 0,38905 € | 583,58 € |
| 2.500 | 0,36874 € | 921,85 € |
| 3.500 | 0,35664 € | 1.248,24 € |
| 5.000 | 0,34482 € | 1.724,10 € |
| 6.000 | 0,33915 € | 2.034,90 € |
| 12.000 | 0,31969 € | 3.836,28 € |
| 12.500 | 0,31864 € | 3.983,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

