1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E1501BB300

DigiKey Part Number
749-MMA02040E1501BB300TR-ND - Tape & Reel (TR)
749-MMA02040E1501BB300CT-ND - Cut Tape (CT)
749-MMA02040E1501BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E1501BB300
Description
MMA 0204-15 0.1% BL 1K5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,50000 €5,00 €
250,42640 €10,66 €
500,38060 €19,03 €
1000,34150 €34,15 €
2500,29868 €74,67 €
5000,27184 €135,92 €
1.0000,24907 €249,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21976 €659,28 €
6.0000,20481 €1.228,86 €
9.0000,19713 €1.774,17 €
15.0000,18844 €2.826,60 €
21.0000,18327 €3.848,67 €
30.0000,17821 €5.346,30 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,95480 €