
MFU1206FF03150P100 | |
|---|---|
DigiKey Part Number | MFU12063.15TR-ND - Tape & Reel (TR) MFU12063.15CT-ND - Cut Tape (CT) MFU12063.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF03150P100 |
Description | FUSE BOARD MNT 3.15A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF03150P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0251 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53000 € | 2,65 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,40540 € | 20,27 € |
| 100 | 0,37400 € | 37,40 € |
| 250 | 0,33624 € | 84,06 € |
| 500 | 0,31012 € | 155,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28594 € | 285,94 € |
| 2.000 | 0,26354 € | 527,08 € |
| 3.000 | 0,25119 € | 753,57 € |
| 5.000 | 0,23638 € | 1.181,90 € |
| 7.000 | 0,22707 € | 1.589,49 € |
| 10.000 | 0,21756 € | 2.175,60 € |
| 25.000 | 0,21418 € | 5.354,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

