Direct

MFU1206FF01600P100 | |
|---|---|
DigiKey Part Number | MFU12061.60TR-ND - Tape & Reel (TR) MFU12061.60CT-ND - Cut Tape (CT) MFU12061.60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF01600P100 |
Description | FUSE BOARD MOUNT 1.6A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF01600P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0066 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61000 € | 3,05 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,46600 € | 23,30 € |
| 100 | 0,42990 € | 42,99 € |
| 250 | 0,38640 € | 96,60 € |
| 500 | 0,35640 € | 178,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32857 € | 328,57 € |
| 2.000 | 0,30280 € | 605,60 € |
| 3.000 | 0,28859 € | 865,77 € |
| 5.000 | 0,27156 € | 1.357,80 € |
| 7.000 | 0,26085 € | 1.825,95 € |
| 10.000 | 0,24990 € | 2.499,00 € |
| 25.000 | 0,24957 € | 6.239,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |


