
MCU0805MD4992BP100 | |
|---|---|
DigiKey Part Number | MCU0805-49.9K-MBTR-ND - Tape & Reel (TR) MCU0805-49.9K-MBCT-ND - Cut Tape (CT) MCU0805-49.9K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD4992BP100 |
Description | RES 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD4992BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,30400 € | 30,40 € |
| 250 | 0,28312 € | 70,78 € |
| 500 | 0,26902 € | 134,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25630 € | 256,30 € |
| 2.000 | 0,24494 € | 489,88 € |
| 3.000 | 0,23889 € | 716,67 € |
| 5.000 | 0,23185 € | 1.159,25 € |
| 7.000 | 0,22756 € | 1.592,92 € |
| 10.000 | 0,22329 € | 2.232,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

