
MCU08050C1802FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C1802FP500TR-ND - Tape & Reel (TR) 749-MCU08050C1802FP500CT-ND - Cut Tape (CT) 749-MCU08050C1802FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C1802FP500 |
Description | RES 18K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C1802FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05620 € | 5,62 € |
| 250 | 0,05216 € | 13,04 € |
| 500 | 0,04936 € | 24,68 € |
| 1.000 | 0,04681 € | 46,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04386 € | 219,30 € |
| 10.000 | 0,04197 € | 419,70 € |
| 15.000 | 0,04096 € | 614,40 € |
| 25.000 | 0,03980 € | 995,00 € |
| 35.000 | 0,03909 € | 1.368,15 € |
| 50.000 | 0,03839 € | 1.919,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

