
| MCU08050C1000FP500 | |
|---|---|
| DigiKey Part Number | MCU0805-100-CFTR-ND - Tape & Reel (TR) MCU0805-100-CFCT-ND - Cut Tape (CT) MCU0805-100-CFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCU08050C1000FP500 | 
| Description | RES 100 OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCU08050C1000FP500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,06900 € | 0,69 € | 
| 25 | 0,06400 € | 1,60 € | 
| 50 | 0,06060 € | 3,03 € | 
| 100 | 0,05730 € | 5,73 € | 
| 250 | 0,05316 € | 13,29 € | 
| 500 | 0,05028 € | 25,14 € | 
| 1.000 | 0,04769 € | 47,69 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,04202 € | 210,10 € | 
| 10.000 | 0,03628 € | 362,80 € | 
| 15.000 | 0,03611 € | 541,65 € | 
| 25.000 | 0,03592 € | 898,00 € | 
| 35.000 | 0,03580 € | 1.253,00 € | 
| 50.000 | 0,03569 € | 1.784,50 € | 
| 60.000 | 0,03564 € | 2.138,40 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece