
ARD00354 | |
|---|---|
DigiKey Part Number | ARD00354-ND |
Manufacturer | |
Manufacturer Product Number | ARD00354 |
Description | BOARD REF DESIGN MCP6N11/MCP6V2X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP6N11, MCP6001, MCP6V26, MCP6V27, PIC18F2553 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 30mA | |
Current - Supply (Main IC) | 800µA | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | MCP6N11, MCP6001, MCP6V26, MCP6V27, PIC18F2553 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,95000 € | 59,95 € |
| Unit Price without VAT: | 59,95000 € |
|---|---|
| Unit Price with VAT: | 74,33800 € |


