Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030D1430BP500 | |
|---|---|
DigiKey Part Number | 231221671431-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D1430BP500 |
Description | RES 143 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1430BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06509 € | 325,45 € |
| Unit Price without VAT: | 0,06509 € |
|---|---|
| Unit Price with VAT: | 0,08071 € |



