
| MCT06030C5601FP500 | |
|---|---|
| DigiKey Part Number | MCT0603-5.60K-CFTR-ND - Tape & Reel (TR) MCT0603-5.60K-CFCT-ND - Cut Tape (CT) MCT0603-5.60K-CFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCT06030C5601FP500 | 
| Description | RES 5.6K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCT06030C5601FP500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02300 € | 0,23 € | 
| 25 | 0,02120 € | 0,53 € | 
| 50 | 0,02000 € | 1,00 € | 
| 100 | 0,01900 € | 1,90 € | 
| 250 | 0,01764 € | 4,41 € | 
| 500 | 0,01666 € | 8,33 € | 
| 1.000 | 0,01577 € | 15,77 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01485 € | 74,25 € | 
| 10.000 | 0,01197 € | 119,70 € | 
| 15.000 | 0,01190 € | 178,50 € | 
| 25.000 | 0,01182 € | 295,50 € | 
| 35.000 | 0,01177 € | 411,95 € | 
| 50.000 | 0,01173 € | 586,50 € | 
| 60.000 | 0,01170 € | 702,00 € | 
| 120.000 | 0,01163 € | 1.395,60 € | 
| 125.000 | 0,01162 € | 1.452,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece