
MCT06030C1303FP500 | |
|---|---|
DigiKey Part Number | 749-1607-2-ND - Tape & Reel (TR) 749-1607-1-ND - Cut Tape (CT) 749-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1303FP500 |
Description | RES 130K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1303FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01776 € | 4,44 € |
| 500 | 0,01680 € | 8,40 € |
| 1.000 | 0,01589 € | 15,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01399 € | 69,95 € |
| 10.000 | 0,01293 € | 129,30 € |
| 15.000 | 0,01285 € | 192,75 € |
| 25.000 | 0,01277 € | 319,25 € |
| 35.000 | 0,01272 € | 445,20 € |
| 50.000 | 0,01267 € | 633,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

