
MCS04020D4701DE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D4701DE000TR-ND - Tape & Reel (TR) 749-MCS04020D4701DE000CT-ND - Cut Tape (CT) 749-MCS04020D4701DE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D4701DE000 |
Description | RES 4.7K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D4701DE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04490 € | 4,49 € |
| 250 | 0,04164 € | 10,41 € |
| 500 | 0,03942 € | 19,71 € |
| 1.000 | 0,03735 € | 37,35 € |
| 5.000 | 0,03327 € | 166,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03012 € | 301,20 € |
| 20.000 | 0,02988 € | 597,60 € |
| 30.000 | 0,02975 € | 892,50 € |
| 50.000 | 0,02961 € | 1.480,50 € |
| 70.000 | 0,02952 € | 2.066,40 € |
| 100.000 | 0,02944 € | 2.944,00 € |
| 120.000 | 0,02940 € | 3.528,00 € |
| 240.000 | 0,02893 € | 6.943,20 € |
| 250.000 | 0,02888 € | 7.220,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

