
MCS04020D3571BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D3571BE000TR-ND - Tape & Reel (TR) 749-MCS04020D3571BE000CT-ND - Cut Tape (CT) 749-MCS04020D3571BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D3571BE000 |
Description | MCS 0402-25 0.1% E0 3K57 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,05936 € | 14,84 € |
| 500 | 0,05448 € | 27,24 € |
| 1.000 | 0,04720 € | 47,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04836 € | 483,60 € |
| 20.000 | 0,04645 € | 929,00 € |
| 30.000 | 0,04544 € | 1.363,20 € |
| 50.000 | 0,04428 € | 2.214,00 € |
| 70.000 | 0,04382 € | 3.067,40 € |
| 100.000 | 0,04253 € | 4.253,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

