
MCS04020D1503BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1503BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1503BE000CT-ND - Cut Tape (CT) 749-MCS04020D1503BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1503BE000 |
Description | RES 150K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1503BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,06410 € | 6,41 € |
| 250 | 0,05948 € | 14,87 € |
| 500 | 0,05632 € | 28,16 € |
| 1.000 | 0,05342 € | 53,42 € |
| 5.000 | 0,04772 € | 238,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04854 € | 485,40 € |
| 20.000 | 0,04663 € | 932,60 € |
| 30.000 | 0,04562 € | 1.368,60 € |
| 50.000 | 0,04445 € | 2.222,50 € |
| 70.000 | 0,04399 € | 3.079,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

