12.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1242BE000

DigiKey Part Number
749-MCS04020D1242BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1242BE000CT-ND - Cut Tape (CT)
749-MCS04020D1242BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1242BE000
Description
MCS 0402-25 0.1% E0 12K4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07700 €0,77 €
250,07120 €1,78 €
500,06740 €3,37 €
1000,06370 €6,37 €
2500,05908 €14,77 €
5000,05594 €27,97 €
1.0000,05305 €53,05 €
5.0000,04738 €236,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04854 €485,40 €
20.0000,04663 €932,60 €
30.0000,04562 €1.368,60 €
50.0000,04445 €2.222,50 €
70.0000,04399 €3.079,30 €
100.0000,04269 €4.269,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €