
G27094731001JLA000 | |
|---|---|
DigiKey Part Number | 749-G27094731001JLA000-ND |
Manufacturer | |
Manufacturer Product Number | G27094731001JLA000 |
Description | RES 1.0K OHM 5% WW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 17W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" Dia x 1.941" L (10.49mm x 49.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 7,90300 € | 79,03 € |
| 25 | 6,97720 € | 174,43 € |
| 50 | 6,39740 € | 319,87 € |
| 100 | 5,90470 € | 590,47 € |
| 300 | 5,27120 € | 1.581,36 € |
| 500 | 5,02804 € | 2.514,02 € |
| 1.000 | 4,74161 € | 4.741,61 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 14,04920 € |

