


AC07000001502JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000001502JAC00CT-ND - Cut Tape (CT) 749-AC07000001502JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000001502JAC00 |
Description | RES 15K OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,37300 € | 23,73 € |
| 25 | 2,06200 € | 51,55 € |
| 50 | 1,86760 € | 93,38 € |
| 100 | 1,70240 € | 170,24 € |
| 250 | 1,52136 € | 380,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40810 € | 704,05 € |
| 1.000 | 1,31188 € | 1.311,88 € |
| 1.500 | 1,26247 € | 1.893,70 € |
| 2.500 | 1,20659 € | 3.016,47 € |
| 3.500 | 1,17328 € | 4.106,48 € |
| 5.000 | 1,14076 € | 5.703,80 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,36480 € |

