Parametric Equivalent

VJ2008Y271KXUSTX2A | |
|---|---|
cms-digikey-product-number | 720-VJ2008Y271KXUSTX2ATR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | VJ2008Y271KXUSTX2A |
cms-description | MLCC |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 270 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low Dissipation Factor | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2008 (5020 Metric) | |
Size / Dimension | 0.200" L x 0.080" W (5.08mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.000 | 0,65850 € | 1.317,00 € |
| Unit Price without VAT: | 0,65850 € |
|---|---|
| Unit Price with VAT: | 0,81654 € |


