
VJ1210A822JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1210A822JXAATTR-ND - Tape & Reel (TR) 720-VJ1210A822JXAATCT-ND - Cut Tape (CT) 720-VJ1210A822JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A822JXAAT |
Description | CAP CER 8200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A822JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,25870 € | 25,87 € |
| 500 | 0,21210 € | 106,05 € |
| 1.000 | 0,19771 € | 197,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17992 € | 539,76 € |
| 6.000 | 0,17122 € | 1.027,32 € |
| 9.000 | 0,16686 € | 1.501,74 € |
| 15.000 | 0,16203 € | 2.430,45 € |
| 21.000 | 0,15921 € | 3.343,41 € |
| 30.000 | 0,15649 € | 4.694,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

