
VJ1206Y474KXXMT | |
|---|---|
DigiKey Part Number | 720-1813-2-ND - Tape & Reel (TR) 720-1813-1-ND - Cut Tape (CT) 720-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y474KXXMT |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y474KXXMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,45480 € | 22,74 € |
| 100 | 0,41510 € | 41,51 € |
| 500 | 0,34794 € | 173,97 € |
| 1.000 | 0,32719 € | 327,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30156 € | 904,68 € |
| 6.000 | 0,28901 € | 1.734,06 € |
| 9.000 | 0,28272 € | 2.544,48 € |
| 15.000 | 0,27575 € | 4.136,25 € |
| 21.000 | 0,27167 € | 5.705,07 € |
| 30.000 | 0,26775 € | 8.032,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,12840 € |

