VJ1206Y334MXXAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 31.368
Unit Price: 0,77000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22066 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19021 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20670 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 71
Unit Price: 0,69000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20670 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21292 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23344 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,28230 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,29001 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,22362 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,23019 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,33315 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,21292 €
Datasheet
0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y334MXXAT

DigiKey Part Number
VJ1206Y334MXXAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y334MXXAT
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y334MXXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,21292 €1.277,52 €
Unit Price without VAT:0,21292 €
Unit Price with VAT:0,26402 €