1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y105KXJAT

DigiKey Part Number
720-VJ1206Y105KXJATTR-ND - Tape & Reel (TR)
720-VJ1206Y105KXJATCT-ND - Cut Tape (CT)
720-VJ1206Y105KXJATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y105KXJAT
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y105KXJAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,93300 €9,33 €
500,74440 €37,22 €
1000,68640 €68,64 €
5000,58820 €294,10 €
1.0000,55782 €557,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52574 €1.314,35 €
5.0000,50640 €2.532,00 €
7.5000,49671 €3.725,32 €
12.5000,48596 €6.074,50 €
17.5000,47968 €8.394,40 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,74840 €