
VJ1206Y103KXEAT | |
|---|---|
DigiKey Part Number | 720-1400-2-ND - Tape & Reel (TR) 720-1400-1-ND - Cut Tape (CT) 720-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXEAT |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,25470 € | 25,47 € |
| 500 | 0,21360 € | 106,80 € |
| 1.000 | 0,19932 € | 199,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15196 € | 455,88 € |
| 6.000 | 0,15085 € | 905,10 € |
| 9.000 | 0,15027 € | 1.352,43 € |
| 15.000 | 0,14961 € | 2.244,15 € |
| 21.000 | 0,14922 € | 3.133,62 € |
| 30.000 | 0,14883 € | 4.464,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

