
VJ1206Y103KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KXCACTR-ND - Tape & Reel (TR) 720-VJ1206Y103KXCACCT-ND - Cut Tape (CT) 720-VJ1206Y103KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXCAC |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14590 € | 14,59 € |
| 500 | 0,11626 € | 58,13 € |
| 1.000 | 0,10712 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09582 € | 287,46 € |
| 6.000 | 0,09030 € | 541,80 € |
| 9.000 | 0,08754 € | 787,86 € |
| 15.000 | 0,08447 € | 1.267,05 € |
| 21.000 | 0,08268 € | 1.736,28 € |
| 30.000 | 0,08096 € | 2.428,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

