10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXBCW1BC

DigiKey Part Number
720-VJ1206Y103KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y103KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y103KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KXBCW1BC
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12600 €1,26 €
500,09040 €4,52 €
1000,07920 €7,92 €
5000,05970 €29,85 €
1.0000,05525 €55,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03505 €140,20 €
8.0000,03381 €270,48 €
12.0000,03365 €403,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €