
VJ1206A331KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A331KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A331KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A331KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A331KXAPW1BC |
Description | CAP CER 330PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06618 € | 33,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05325 € | 798,75 € |
| 30.000 | 0,05290 € | 1.587,00 € |
| 45.000 | 0,05272 € | 2.372,40 € |
| 75.000 | 0,05252 € | 3.939,00 € |
| 105.000 | 0,05239 € | 5.500,95 € |
| 150.000 | 0,05227 € | 7.840,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

