
VJ1206A121JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A121JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A121JXBATCT-ND - Cut Tape (CT) 720-VJ1206A121JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A121JXBAT |
Description | CAP CER 120PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A121JXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,10260 € | 51,30 € |
| 1.000 | 0,09429 € | 94,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08403 € | 252,09 € |
| 6.000 | 0,07901 € | 474,06 € |
| 9.000 | 0,07650 € | 688,50 € |
| 15.000 | 0,07372 € | 1.105,80 € |
| 21.000 | 0,07209 € | 1.513,89 € |
| 30.000 | 0,07052 € | 2.115,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

