
VJ1111D820GXGQJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D820GXGQJTR-ND - Tape & Reel (TR) 720-VJ1111D820GXGQJCT-ND - Cut Tape (CT) 720-VJ1111D820GXGQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D820GXGQJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59520 € | 29,76 € |
| 100 | 0,54680 € | 54,68 € |
| 500 | 0,46510 € | 232,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43980 € | 439,80 € |
| 2.000 | 0,41898 € | 837,96 € |
| 3.000 | 0,40854 € | 1.225,62 € |
| 5.000 | 0,39698 € | 1.984,90 € |
| 7.000 | 0,39022 € | 2.731,54 € |
| 10.000 | 0,38372 € | 3.837,20 € |
| 12.000 | 0,38064 € | 4.567,68 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

