Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1111D120GXGAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D120GXGAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1111D120GXGAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36117 € | 1.805,85 € |
| Unit Price without VAT: | 0,36117 € |
|---|---|
| Unit Price with VAT: | 0,44785 € |


