VJ0805Y474KXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06809 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.391
Unit Price: 0,32000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15078 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13008 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15078 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15577 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1.809
Unit Price: 0,18000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02761 €
Datasheet

Direct


YAGEO
In Stock: 9.444
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.959
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.000
Unit Price: 0,72000 €
Datasheet

Upgrade


TDK
In Stock: 10.516
Unit Price: 0,14000 €
Datasheet

Upgrade


YAGEO
In Stock: 19.506
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 765
Unit Price: 0,09000 €
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y474KXJRW1BC

DigiKey Part Number
VJ0805Y474KXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y474KXJRW1BC
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y474KXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04761 €476,10 €
Manufacturers Standard Package
Unit Price without VAT:0,04761 €
Unit Price with VAT:0,05904 €