
VJ0805Y472KXCAC | |
|---|---|
DigiKey Part Number  | 720-VJ0805Y472KXCACTR-ND - Tape & Reel (TR) 720-VJ0805Y472KXCACCT-ND - Cut Tape (CT) 720-VJ0805Y472KXCACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0805Y472KXCAC  | 
Description  | CAP CER 4700PF 200V X7R 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0805Y472KXCAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,32000 € | 0,32 € | 
| 10 | 0,19100 € | 1,91 € | 
| 50 | 0,14100 € | 7,05 € | 
| 100 | 0,12550 € | 12,55 € | 
| 500 | 0,09954 € | 49,77 € | 
| 1.000 | 0,09153 € | 91,53 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,08162 € | 244,86 € | 
| 6.000 | 0,07678 € | 460,68 € | 
| 9.000 | 0,06227 € | 560,43 € | 
| 15.000 | 0,06150 € | 922,50 € | 
| 21.000 | 0,06130 € | 1.287,30 € | 
| 30.000 | 0,06067 € | 1.820,10 € | 
| 36.000 | 0,06057 € | 2.180,52 € | 
| 72.000 | 0,06025 € | 4.338,00 € | 
| 75.000 | 0,06024 € | 4.518,00 € | 
| Unit Price without VAT: | 0,32000 € | 
|---|---|
| Unit Price with VAT: | 0,39680 € | 

