
VJ1111D680GXLQJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D680GXLQJTR-ND - Tape & Reel (TR) 720-VJ1111D680GXLQJCT-ND - Cut Tape (CT) 720-VJ1111D680GXLQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D680GXLQJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,61100 € | 30,55 € |
| 100 | 0,56170 € | 56,17 € |
| 500 | 0,47826 € | 239,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45246 € | 452,46 € |
| 2.000 | 0,43121 € | 862,42 € |
| 3.000 | 0,42056 € | 1.261,68 € |
| 5.000 | 0,40877 € | 2.043,85 € |
| 7.000 | 0,40187 € | 2.813,09 € |
| 10.000 | 0,39523 € | 3.952,30 € |
| 12.000 | 0,39209 € | 4.705,08 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,46320 € |

