
VJ0805Y394KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-1769-2-ND - Tape & Reel (TR) 720-1769-1-ND - Cut Tape (CT) 720-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y394KXJTW1BC |
Description | CAP CER 0.39UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y394KXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07930 € | 237,90 € |
| 6.000 | 0,07449 € | 446,94 € |
| 9.000 | 0,07208 € | 648,72 € |
| 15.000 | 0,06941 € | 1.041,15 € |
| 21.000 | 0,06785 € | 1.424,85 € |
| 30.000 | 0,06635 € | 1.990,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,09248 € | 46,24 € |
| 1.000 | 0,08489 € | 84,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09710 € | 48,55 € |
| 1.000 | 0,08913 € | 89,13 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

