
VJ0805Y223KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y223KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y223KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y223KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXBCW1BC |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,06088 € | 30,44 € |
| 1.000 | 0,05533 € | 55,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04044 € | 161,76 € |
| 8.000 | 0,03768 € | 301,44 € |
| 12.000 | 0,03630 € | 435,60 € |
| 20.000 | 0,03478 € | 695,60 € |
| 28.000 | 0,03388 € | 948,64 € |
| 40.000 | 0,03302 € | 1.320,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

