
VJ0805Y183KXAAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y183KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y183KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y183KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y183KXAAC |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y183KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11200 € | 1,12 € |
50 | 0,08020 € | 4,01 € |
100 | 0,07040 € | 7,04 € |
500 | 0,05416 € | 27,08 € |
1.000 | 0,04916 € | 49,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04299 € | 128,97 € |
6.000 | 0,03998 € | 239,88 € |
9.000 | 0,03847 € | 346,23 € |
15.000 | 0,03680 € | 552,00 € |
21.000 | 0,03582 € | 752,22 € |
30.000 | 0,03488 € | 1.046,40 € |
36.000 | 0,03444 € | 1.239,84 € |
72.000 | 0,03294 € | 2.371,68 € |
75.000 | 0,03286 € | 2.464,50 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,23560 € |