VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y181MXACW1BC

Digi-Key Part Number
VJ0805Y181MXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y181MXACW1BC
Description
CAP CER 180PF 50V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
180 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,06359 €254,36 €
Additional Resources
AttributeDescription
Standard Package4.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0805Y181KXAPW1BCVishay Vitramon11.373720-VJ0805Y181KXAPW1BCCT-ND0,30000 €Upgrade
VJ0805A181JXBPW1BCVishay Vitramon14.388720-VJ0805A181JXBPW1BCCT-ND0,25000 €Similar