
86-300G-C | |
|---|---|
DigiKey Part Number | MSP6864-ND |
Manufacturer | |
Manufacturer Product Number | 86-300G-C |
Description | SENSOR 300PSIG 0.1V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 900PSI (6205.28kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,80000 € | 72,80 € |
| 5 | 67,36000 € | 336,80 € |
| 10 | 65,33800 € | 653,38 € |
| 30 | 62,47467 € | 1.874,24 € |
| 60 | 60,86100 € | 3.651,66 € |
| 120 | 59,38067 € | 7.125,68 € |
| Unit Price without VAT: | 72,80000 € |
|---|---|
| Unit Price with VAT: | 90,27200 € |

