VJ0805Y104JXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09222 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10.000
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.000
Unit Price: 0,26000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04964 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.940
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10771 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12.241
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04964 €
Datasheet

Upgrade


KEMET
In Stock: 490.612
Unit Price: 0,14000 €
Datasheet

Upgrade


YAGEO
In Stock: 87.385
Unit Price: 0,12000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.713
Unit Price: 0,24000 €
Datasheet
0.1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104JXQCW1BC

DigiKey Part Number
VJ0805Y104JXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y104JXQCW1BC
Description
CAP CER 0.1UF 10V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05408 €216,32 €
Manufacturers Standard Package
Unit Price without VAT:0,05408 €
Unit Price with VAT:0,06706 €