
| VJ0805G335KXYTW1BC | |
|---|---|
| DigiKey Part Number | 720-VJ0805G335KXYTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805G335KXYTW1BCCT-ND - Cut Tape (CT) 720-VJ0805G335KXYTW1BCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0805G335KXYTW1BC | 
| Description | CAP CER 3.3UF 6.3V X5R 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0805G335KXYTW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,20400 € | 2,04 € | 
| 50 | 0,15080 € | 7,54 € | 
| 100 | 0,13430 € | 13,43 € | 
| 500 | 0,10688 € | 53,44 € | 
| 1.000 | 0,09842 € | 98,42 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,08383 € | 251,49 € | 
| 6.000 | 0,07867 € | 472,02 € | 
| 9.000 | 0,07119 € | 640,71 € | 
| 15.000 | 0,07038 € | 1.055,70 € | 
| 21.000 | 0,07016 € | 1.473,36 € | 
| 30.000 | 0,06951 € | 2.085,30 € | 
| 36.000 | 0,06940 € | 2.498,40 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,42160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece