
| VJ0805G225MXQTW1BC | |
|---|---|
| DigiKey Part Number | 720-VJ0805G225MXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805G225MXQTW1BCCT-ND - Cut Tape (CT) 720-VJ0805G225MXQTW1BCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0805G225MXQTW1BC | 
| Description | CAP CER 2.2UF 10V X5R 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0805G225MXQTW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,20700 € | 2,07 € | 
| 50 | 0,15400 € | 7,70 € | 
| 100 | 0,13240 € | 13,24 € | 
| 500 | 0,10938 € | 54,69 € | 
| 1.000 | 0,10075 € | 100,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,09460 € | 283,80 € | 
| 6.000 | 0,08711 € | 522,66 € | 
| 9.000 | 0,08010 € | 720,90 € | 
| 15.000 | 0,07837 € | 1.175,55 € | 
| 21.000 | 0,07772 € | 1.632,12 € | 
| 30.000 | 0,07609 € | 2.282,70 € | 
| 36.000 | 0,07532 € | 2.711,52 € | 
| 72.000 | 0,07273 € | 5.236,56 € | 
| 75.000 | 0,07259 € | 5.444,25 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,42160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece